JCC10DKNS

Heilind Number:SULJCC10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKNS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKNS

Detailed Description

Introducing the JCC10DKNS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Cantilever contact type and Side Hole mount offer secure connections, while the Card Extender termination method simplifies installation. With 20 positions in 2 rows, it provides ample connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs without compromising performance. Trust the JCC10DKNS for your critical connectivity needs in aerospace, defense, and industrial applications.