JCC10DKNT

Heilind Number:SULJCC10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKNT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKNT

Detailed Description

Introducing SKU JCC10DKNT, a high-performance connector designed for demanding applications. Crafted with PA9T & Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring two rows and a threaded mount type, it guarantees secure installation. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating ensure optimal signal transfer. With a pitch of 2.54mm (.1 in) and Cantilever contact type, it provides precise and efficient connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's orientation is Straddle, and it offers 20 positions for extensive connectivity options. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is space-efficient. The termination plating of Matte Tin enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for diverse PCB applications. Please note that it does not have a high-reliability (hi_rel) designation. Upgrade your connectivity solutions with the JCC10DKNT connector.