JCC10DKRH

Heilind Number:SULJCC10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKRH

Detailed Description

The JCC10DKRH PCB connector features a female gender with two rows for efficient board-to-board connections. With a clearance hole mount type and card extender termination method, it ensures secure and reliable assembly. Crafted from high-quality PA9T and Beryllium Copper materials, it offers excellent conductivity and durability. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the cantilever contact type and straddle orientation enhance stability. With 20 positions and a voltage rating of 700 VAC, it meets versatile connectivity needs. Operating in a wide temperature range from -65 to 150 °C, it's suitable for diverse environments. The connector's compact design, measuring 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures environmental safety. Perfect for demanding PCB applications, the JCC10DKRH is a reliable choice for engineers and manufacturers.