JCC10DKRN

Heilind Number:SULJCC10DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKRN

Detailed Description

The JCC10DKRN Board-to-Board PCB Connector is engineered for high-performance applications, featuring PA9T and Beryllium Copper construction for superior durability. With a female gender and two rows, it ensures secure connectivity. Boasting a contact material of Beryllium Copper with gold plating, this connector guarantees excellent signal transmission. Its cantilever contact type and straddle orientation offer efficient mating. With 20 positions and a voltage rating of 700 VAC, it's perfect for demanding environments. Operating in a wide temperature range from -65 to 150 °C, and with a termination method of Card Extender and termination plating of Matte Tin, it ensures reliability. The compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it suitable for space-constrained applications. Trust the JCC10DKRN for seamless board-to-board connectivity in critical systems.