JCC10DKRT

Heilind Number:SULJCC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKRT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKRT

Detailed Description

JCC10DKRT features a robust design for secure connectivity in demanding environments. Crafted from PA9T and Beryllium Copper, this female connector boasts high durability and reliable performance. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power-intensive applications. The threaded mount type and cantilever contact ensure stable connections, while the gold-plated Beryllium Copper contacts offer excellent conductivity. With two rows and 20 positions, it provides ample connectivity options. The termination method, Card Extender, and termination plating of Matte Tin enhance versatility and reliability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on PCBs. Whether for board-to-board or card edge connections, the JCC10DKRT is a dependable choice for your connectivity needs.