JCC10DKSD

Heilind Number:SULJCC10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKSD

Detailed Description

SKU JCC10DKSD features a high-performance female board-to-board PCB connector suitable for demanding applications. With two rows of 20 cantilever contacts made of PA9T and Beryllium Copper, this connector ensures secure and reliable connections. Its gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. With a pitch of 2.54 mm and a straight orientation, it allows for precise alignment on the PCB. The connector's robust design, with an operating temperature range of -65 to 150 °C, ensures durability in harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. Overall, the JCC10DKSD is a high-reliability connector that excels in performance and durability, making it perfect for use in aerospace, defense, and other mission-critical systems.