JCC10DKSI

Heilind Number:SULJCC10DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKSI

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCC10DKSI connector is designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure connectivity on PCBs. The termination method of Thru Hole and contact plating of Gold guarantee optimal signal transfer. Its Cantilever contact type and straight orientation, along with 20 positions and a pitch of 2.54mm, provide versatile usage. Operating in a wide temperature range of -65 to 150°C, it suits various environments. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .19 inches, this connector is compact yet efficient. Its termination plating of Matte Tin enhances durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the JCC10DKSI is a top choice for demanding electronic applications. (Character count: 899)