JCC10DKSN

Heilind Number:SULJCC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKSN

Detailed Description

JCC10DKSN features a durable and high-performance PA9T & Beryllium Copper construction, making it ideal for demanding applications. This female connector boasts a 3A amperage rating, with two rows for efficient connectivity. Designed for thru-hole termination, it ensures secure and reliable attachment. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent requirements. The cantilever contact type and straight orientation, combined with 20 positions and a tail length of 4.83mm, provide versatility in usage. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Terminated with Matte Tin, it ensures durability and longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC10DKSN is a reliable solution for your connectivity needs.