JCC10DKSS

Heilind Number:SULJCC10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKSS

Detailed Description

The JCC10DKSS Board-To-Board PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 20 positions allow for efficient connectivity, while the side hole mount type and thru-hole termination method offer easy installation. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. The JCC10DKSS is a top choice for engineers seeking a reliable and high-quality board-to-board connection solution.