JCC10DKST

Heilind Number:SULJCC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKST

Detailed Description

PA9T & Beryllium Copper . female connector with a 2.54 mm pitch, designed for high-performance board-to-board or card edge connections. Featuring a threaded mount and thru-hole termination, this connector ensures secure and reliable assembly. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for demanding applications. The cantilever contact type and straight orientation provide easy mating. With 20 positions and a tail length of 4.83 mm, it allows for efficient signal transmission. The matte tin termination plating ensures durability. Perfect for use in industries that require precision and reliability, this JCC10DKST connector is a top choice for high-reliability electronic systems.