JCC10DKUD

Heilind Number:SULJCC10DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKUD

Detailed Description

Introducing the JCC10DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows of 20 positions each, and a right-angle orientation, it offers versatile mounting options. The Thru Hole termination method with gold-plated Beryllium Copper contacts guarantees efficient signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating and cantilever contact type, it ensures long-term durability and performance. Trust the JCC10DKUD for your critical connectivity needs.