JCC10DKUN

Heilind Number:SULJCC10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKUN

Detailed Description

Introducing the JCC10DKUN, a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures optimal conductivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The 2-row design with 20 positions allows for versatile connectivity on PCBs. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and enhanced durability. With a right-angle orientation and thru-hole termination, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. Trust the JCC10DKUN for your critical board-to-board and card edge connection needs.