JCC10DKUS

Heilind Number:SULJCC10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKUS

Detailed Description

Introducing the JCC10DKUS, a high-performance female board-to-board PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Featuring two rows of 20 cantilever contacts with gold plating, it offers excellent signal integrity. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for high-density mounting. Its matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the JCC10DKUS is a dependable choice for your connectivity needs.