JCC10DKUT

Heilind Number:SULJCC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKUT

Detailed Description

Introducing the JCC10DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and premium Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a female gender and two rows with 20 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Each contact is made of Beryllium Copper and plated with gold for enhanced conductivity and durability. With a pitch of 2.54mm and a cantilever contact type, this connector is ideal for right-angle orientations. Operating in a wide temperature range from -65 to 150°C, it is suited for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, ensures efficient PCB layout. Tailored for high-reliability applications in aerospace, defense, and industrial sectors, the JCC10DKUT is a top choice for engineers seeking performance and durability in their designs.