| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DPBH |
JCC10DPBH
| Heilind Number: | SULJCC10DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DPBH Board to Board PCB Connector, designed for high-performance applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a double-point contact design and gold plating, it guarantees excellent conductivity. The right-angle orientation and two rows of 20 positions offer versatile connectivity options. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial settings. The clearance hole mount type and thru-hole termination method make installation easy. With a connector height of 14.22 mm and a width of 10.16 mm, it is compact yet efficient. Trust the JCC10DPBH for secure and efficient board-to-board connections.

