JCC10DPBI

Heilind Number:SULJCC10DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPBI

Detailed Description

This PA9T and Beryllium Copper Board-to-Board PCB Connector, with the SKU JCC10DPBI, is a high-quality component designed for reliable electrical connections in demanding applications. Featuring a female gender and a double-point contact type with gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm and two rows of 20 positions, it offers versatile connectivity options. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. The connector's .1-inch tail length and .56-inch height make it compact yet easy to install. Its matte tin termination plating further enhances its performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the JCC10DPBI guarantees high reliability in critical systems.