| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DPBN |
JCC10DPBN
| Heilind Number: | SULJCC10DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring advanced PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold plating, it offers low contact resistance and high durability. The right-angle orientation and dual rows of 20 positions make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its termination method, thru-hole, and termination plating with matte tin further enhance its robustness. Trust the JCC10DPBN for secure and efficient board-to-board connections in your projects.

