JCC10DPBS

Heilind Number:SULJCC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPBS

Detailed Description

Introducing SKU JCC10DPBS, a high-performance female connector designed for demanding electronic applications. With its PA9T housing and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring two rows of contacts, each plated with gold for optimal conductivity, it offers a secure and efficient connection. The right-angle orientation and side hole mount type make it versatile for various board-to-board and card edge setups. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Its matte tin termination plating and operating temperature range of -65 to 150°C further enhance its suitability for industrial and aerospace applications. Trust in the JCC10DPBS for seamless and dependable connectivity in your projects.