| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DPDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DPDN |
JCC10DPDN
| Heilind Number: | SULJCC10DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DPDN |
| ECAD Model: |
Specifications
Detailed Description
The JCC10DPDN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring double-point contact technology with gold-plated beryllium copper contacts, this connector ensures low contact resistance and high durability, suitable for demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient operation. The straight orientation, two rows of 20 positions, and 2.54mm pitch offer versatile connectivity options. Meeting stringent standards for -65 to 150°C operating temperature range and matte tin termination plating, it's ideal for aerospace, defense, and industrial applications. Trust the JCC10DPDN for seamless and robust board-to-board connections in your projects.

