JCC10DPEH

Heilind Number:SULJCC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPEH

Detailed Description

Introducing the JCC10DPEH, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable operation. With an amperage rating of 3A and a voltage capability of 700VAC, it's suitable for a wide range of applications. The double-point contact design and gold plating guarantee excellent signal transmission. With a right-angle orientation, 20 positions, and clearance hole mount, it offers versatile installation options. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh conditions. The matte tin termination plating enhances durability. With a compact size of 14.22mm in height and 10.16mm in width, it's space-efficient without compromising performance. Trust the JCC10DPEH for seamless board-to-board connectivity in aerospace, defense, and industrial applications.