| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULJCC10DPES |
JCC10DPES
| Heilind Number: | SULJCC10DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DPES, a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission at up to 3A and 700VAC. With a double-point contact design and side hole mounting for secure attachment, it offers 20 positions in a compact form factor. The right-angle orientation and thru-hole termination method make it easy to integrate into your circuit board assembly. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its matte tin termination plating guarantees long-term durability. Trust the JCC10DPES for efficient and robust connectivity in your electronic systems.

