JCC10DPMI

Heilind Number:SULJCC10DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPMI

Detailed Description

The JCC10DPMI is a high-performance double-point female board-to-board PCB connector that ensures reliable power and signal transmission. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector guarantees optimal conductivity and durability even in demanding environments. With a 2.54mm pitch and 20 positions spread across two rows, it offers versatile connectivity options. The threaded mount and wire wrap termination method ensure secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the JCC10DPMI meets the highest standards of performance and quality.