JCC10DPMN

Heilind Number:SULJCC10DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPMN

Detailed Description

The JCC10DPMN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and double-point contact type, it ensures secure and reliable connections. Featuring PA9T and beryllium copper construction, it offers exceptional durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating enhances solderability. This connector, with a pitch of 2.54mm (0.1in) and 20 positions across 2 rows, is suitable for various PCB layouts. Its straight orientation and no-mounting design facilitate easy installation. Operating flawlessly in a wide temperature range from -65°C to 150°C, and with a maximum voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial environments. The 14.22mm (0.56in) tail length allows for efficient wire wrapping. Compact in size, with dimensions of 15.49mm (0.61in) in height and 10.16mm (0.4in) in width, it saves space while delivering high performance. This connector is perfect for applications where reliability and durability are paramount.