JCC10DPMS

Heilind Number:SULJCC10DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPMS

Detailed Description

This JCC10DPMS connector features a robust design, perfect for high-reliability applications. Its PA9T housing and Beryllium Copper contact material ensure durability and efficient signal transmission. With a double-point contact type and gold contact plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and 20 positions accommodate multiple wire wraps, while the 700VAC voltage rating makes it suitable for various power applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The side hole mount type and straight orientation offer flexibility in installation. With a tail length of 14.22mm and compact dimensions of 10.16mm width and 15.49mm height, it is space-efficient. Matte Tin termination plating adds to its reliability. Overall, this connector is a top choice for Board to Board and Card Edge connections requiring high performance.