JCC10DPNH

Heilind Number:SULJCC10DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPNH

Detailed Description

The SKU JCC10DPNH features a high-performance PA9T housing and precision-made Beryllium Copper contacts, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability up to 700VAC, this connector is ideal for power and signal transmission. Its double-point contact design and gold plating offer low contact resistance and enhanced durability. Featuring a straddle orientation and 20 positions across 2 rows, it provides ample connectivity options on PCBs. The clearance hole mount and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh industrial applications. With a compact size of 14.22mm in height and 10.16mm in width, it's space-efficient. The matte tin termination plating ensures solderability. This connector, categorized under Board To Board and Card Edge Connectors, is a reliable solution for various electronic systems. (Word count: 133)