JCC10DPNI

Heilind Number:SULJCC10DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPNI

Detailed Description

The JCC10DPNI is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. Its threaded mount type and straddle orientation offer secure and space-efficient PCB connections. With 20 positions and a pitch of 2.54mm, it provides ample connectivity in compact designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the JCC10DPNI is a dependable solution for your connectivity needs.