JCC10DPNN

Heilind Number:SULJCC10DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DPNN

Detailed Description

Introducing the JCC10DPNN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and no mounting requirement, this connector features a durable construction of PA9T and Beryllium Copper, ensuring long-lasting reliability. Its female gender, double-point contact type, and 2 rows with 20 positions make it versatile for various circuit connections. The contact plating of gold and termination method of card extender promise excellent conductivity and stability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power-intensive setups. With a pitch of 2.54mm and a tail length of 15.12mm, it offers precise and secure connections. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. The termination plating of matte tin adds to its durability. Whether it's aerospace, military, or industrial applications, the JCC10DPNN is a reliable choice for seamless PCB connectivity.