JCC10DPNS

Heilind Number:SULJCC10DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPNS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPNS

Detailed Description

The SKU JCC10DPNS features a PA9T & Beryllium Copper construction, making it ideal for high-performance applications. With a current rating of 3 A and a voltage of 700 VAC, this female connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee optimal conductivity. The connector, with two rows and 20 positions, offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The side-hole mount type and card extender termination method facilitate easy installation. Featuring a compact design with a height of 14.22 mm and width of 10.16 mm, it saves space on the PCB. The matte tin termination plating ensures durability. Perfect for board-to-board and card-edge connections, this connector is a valuable asset in various electronic systems.