JCC10DPRH

Heilind Number:SULJCC10DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPRH

Detailed Description

Introducing the JCC10DPRH, a high-performance board-to-board PCB connector designed for optimal power transmission. With a sleek, compact design, this connector features two rows for seamless connectivity and a clearance hole mount type for easy installation. Crafted from PA9T and beryllium copper, it ensures durability and efficient power transfer. The gold-plated double-point contacts guarantee reliable conductivity, suitable for high-speed applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's perfect for demanding environments. The 20-position connector with card extender termination method and straddle orientation offers versatility in connectivity solutions. Matte tin termination plating enhances its performance and longevity. Ideal for industrial and commercial use, the JCC10DPRH is a top choice for engineers seeking quality and reliability in their PCB connections.