JCC10DPRI

Heilind Number:SULJCC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPRI

Detailed Description

The JCC10DPRI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission. With a double-point contact design and gold plating, it offers excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and easy installation. With a pitch of 2.54mm (.1 in) and 20 positions, it allows for efficient PCB connections. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. Its compact design, with a height of .56 in (14.22mm) and width of .4 in (10.16mm), makes it ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various PCB materials. Whether used in industrial machinery, aerospace equipment, or telecommunications systems, the JCC10DPRI guarantees high reliability and performance.