JCC10DPRN

Heilind Number:SULJCC10DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPRN

Detailed Description

The JCC10DPRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700 VAC, this connector is suited for power and signal transmission. The double-point gold-plated contacts offer low contact resistance and high durability. With 20 positions arranged in two rows, it provides ample connectivity options. The termination method is card extender, allowing for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. Its compact size, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Whether in aerospace, military, or industrial settings, the JCC10DPRN is a top choice for high-reliability connectivity solutions.