JCC10DPRS

Heilind Number:SULJCC10DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPRS

Detailed Description

The SKU JCC10DPRS features a PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. The double-point contact design and gold plating guarantee excellent signal transmission. Boasting two rows, 20 positions, and a 2.54mm pitch, it offers ample connectivity options. Its side hole mount and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. The matte tin termination plating enhances its longevity. Overall, the JCC10DPRS is a versatile component, belonging to the categories of Board to Board PCB Connectors and Card Edge Connectors, making it a valuable addition to any electronic setup.