| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DPSH |
JCC10DPSH
| Heilind Number: | SULJCC10DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DPSH |
| ECAD Model: |
Specifications
Detailed Description
The JCC10DPSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, it ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and double-point contact design, it provides secure connectivity for up to 20 positions. The connector is rated for 700VAC and 3A, making it suitable for power and data applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees performance stability. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial sectors, this connector meets the highest standards of quality and reliability.

