JCC10DPSI

Heilind Number:SULJCC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPSI

Detailed Description

Introducing the JCC10DPSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined Beryllium Copper contacts with gold plating, ensuring reliable signal transmission. With a double-point contact design and threaded mounting, it offers secure connectivity in industrial environments. Boasting a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it is suitable for a wide range of electronic systems. Its 2.54mm pitch and 20 positions make it ideal for high-density PCB layouts. The connector's compact size, with a height of 15.49mm and width of 10.16mm, saves valuable board space. Thru-hole termination with matte tin plating guarantees easy and durable soldering. Whether in aerospace, telecommunications, or industrial controls, the JCC10DPSI delivers exceptional performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.