JCC10DPSN

Heilind Number:SULJCC10DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPSN

Detailed Description

JCC10DPSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The double-point contact design, plated with gold for enhanced conductivity, guarantees secure and low-resistance connections. With 20 positions and two rows, it offers ample connectivity options. Its straight orientation and no-mounting design make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability systems, this connector is a vital component in modern electronic setups.