JCC10DPSS

Heilind Number:SULJCC10DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPSS

Detailed Description

The JCC10DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. This female connector offers a secure connection with its side hole mount and thru-hole termination method. The double-point contact design with gold plating guarantees excellent conductivity. With 20 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. Meeting high-quality standards, it is perfect for industrial and commercial electronics applications.