JCC10DPUH

Heilind Number:SULJCC10DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPUH

Detailed Description

Featuring a unique combination of PA9T and Beryllium Copper materials, the SKU JCC10DPUH is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its double-point contact type and gold plating guarantee optimal conductivity, while the right-angle orientation and two rows with 20 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the JCC10DPUH for efficient and durable board-to-board or card edge connections in your electronic systems.