JCC10DPUI

Heilind Number:SULJCC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPUI

Detailed Description

The JCC10DPUI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 positions, this connector offers reliable connectivity on circuit boards. Its contact points are made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and resistance to corrosion. The termination method is through-hole, and the connector is mounted securely with threaded fasteners. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 14.22mm and width of 10.16mm. The tail length of 6.35mm (.25 in) allows for easy installation. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in various industries.