JCC10DPUS

Heilind Number:SULJCC10DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPUS

Detailed Description

The JCC10DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robustness and reliability in operation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female gender, right-angle orientation, and side hole mount type offer flexibility in installation. Gold-plated contact points on the double-point contacts guarantee optimal conductivity and signal integrity. With a pitch of 2.54mm and 20 positions, it enables secure and precise connections on PCBs. Operating seamlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for use in harsh environments. The Matte Tin termination plating enhances durability and longevity. Overall, the JCC10DPUS is a top-of-the-line solution for professional-grade PCB connectivity requirements.