JCC10DRAN

Heilind Number:SULJCC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRAN

Detailed Description

The JCC10DRAN is a high-performance female board-to-board and card edge connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and 700VAC, it offers robust power transmission capabilities. The 2-row, 20-position design with a pitch of 2.54mm accommodates multiple connections with precision. Gold-plated Beryllium Copper contacts and Matte Tin terminations guarantee excellent signal integrity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and no mounting requirement make it versatile for PCB assembly. With a compact size of 10.95mm height and 8.38mm width, it enables efficient board-to-board stacking. Trust the JCC10DRAN for high-reliability connectivity in your electronic systems.