JCC10DRAS

Heilind Number:SULJCC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRAS

Detailed Description

The JCC10DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and a right-angle orientation, it is suitable for compact and space-constrained designs. The contact material is made of durable beryllium copper with gold plating for optimal conductivity and corrosion resistance. With a contact type of full bellow, it provides enhanced durability and performance in high-vibration environments. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. With 20 positions and two rows, it offers versatile connectivity options. The connector has a tail length of 3.18mm (.125 in), connector height of 10.95mm (.431 in), and connector width of 8.38mm (.33 in), making it suitable for various PCB layouts. Whether used in aerospace, military, or industrial applications, the JCC10DRAS guarantees high reliability and performance.