JCC10DRMD

Heilind Number:SULJCC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRMD

Detailed Description

The JCC10DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The 20 position, 2-row design allows for efficient cable management. Termination via wire wrap and contact plating with gold ensure secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trusted for its reliability and quality, the JCC10DRMD is the perfect choice for mission-critical systems.