| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DRMH |
JCC10DRMH
| Heilind Number: | SULJCC10DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DRMH, a high-performance female connector designed for optimal connectivity in demanding environments. Constructed with PA9T and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 20 positions and a pitch of 2.54mm, it offers versatile connectivity options for your PCB applications. The termination method using wire wrap and contact plating of gold guarantee secure and durable connections. With a straight orientation and a clearance hole mount type, installation is quick and efficient. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust in the JCC10DRMH for high-quality board-to-board and card edge connections.

