JCC10DRMI

Heilind Number:SULJCC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRMI

Detailed Description

Introducing the JCC10DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in rugged environments. Featuring two rows, it offers 20 positions with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it suitable for power and signal transmission. The termination method is wire wrap, and the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves space on the PCB. The tail length of 14.22mm (.56in) allows for easy soldering. With termination plating in matte tin, it ensures durability and longevity. The JCC10DRMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.