JCC10DRMS-S288

Heilind Number:SULJCC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRMS-S288

Detailed Description

Introducing the JCC10DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent power requirements of industrial systems. The female gender, straddle orientation, and side hole mount type make it versatile for various PCB layouts. Its 20-position, 2-row design with a pitch of 2.54mm allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. The termination method of card extender and termination plating of matte tin ensure secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, automotive, or telecommunications, the JCC10DRMS-S288 is the ideal choice for high-reliability board-to-board connections.