JCC10DRMS

Heilind Number:SULJCC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRMS

Detailed Description

The JCC10DRMS is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a contact rating of 3A and 700VAC, it offers excellent power and voltage handling capabilities. The connector has two rows with 20 positions, allowing for versatile connectivity. Its Side Hole mount type and Wire Wrap termination method make installation easy and secure. Gold-plated Beryllium Copper contacts ensure high conductivity and corrosion resistance. The connector's Loop Bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Matte Tin termination plating adds to its longevity. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The JCC10DRMS is a top choice for high-speed data transmission and power delivery in aerospace, defense, and industrial systems, meeting the highest standards for performance and quality.