| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DRMT |
JCC10DRMT
| Heilind Number: | SULJCC10DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DRMT |
| ECAD Model: |
Specifications
Detailed Description
The JCC10DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and wire wrap termination method provide secure and easy installation. Its 20 positions with a pitch of 2.54mm accommodate multiple connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust the JCC10DRMT for high-reliability connections in your electronic systems.

