JCC10DRMZ

Heilind Number:SULJCC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRMZ

Detailed Description

The JCC10DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, side-hole mount type, and wire wrap termination method offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it accommodates standard PCB layouts. The straight orientation, 20 positions, and loop bellow contact type make it suitable for various board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures corrosion resistance. Classified under high-quality connectors, the JCC10DRMZ is ideal for aerospace, defense, and industrial applications.