JCC10DRSD

Heilind Number:SULJCC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRSD

Detailed Description

Introducing the JCC10DRSD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector features two rows of 20 contacts, constructed with PA9T and Beryllium Copper for exceptional durability. With a contact plating of gold and termination plating of matte tin, it ensures reliable conductivity and corrosion resistance. The contact type, Loop Bellow, offers secure mating with minimal signal loss. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JCC10DRSD delivers uncompromising performance.