JCC10DRSH-S288

Heilind Number:SULJCC10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRSH-S288

Detailed Description

The JCC10DRSH-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial and commercial systems. The connector has two rows with 20 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for use in extreme conditions. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The connector is RoHS compliant, ensuring environmental responsibility. Whether used in aerospace, telecommunications, or industrial machinery, the JCC10DRSH-S288 guarantees seamless connectivity and long-term reliability.